Part Details for D2500-L42-L42-SS by Brennan Industries
Overview of D2500-L42-L42-SS by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIA11HXXED25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9025AA-13R18ED25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9025AAA11H18ED25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for D2500-L42-L42-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74783452
|
RS | L42MBT-L42MBT 90deg Stnls | Brennan D2500-L42-L42-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$665.1100 | RFQ |