-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon, U-DFN1006-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D24V0L1B2LPS-7B by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D24V0L1B2LPS-7BDICT-ND
|
DigiKey | TVS DIODE 24VWM 46V X1DFN10062 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
147388 In Stock |
|
$0.0761 / $0.2300 | Buy Now |
DISTI #
D24V0L1B2LPS-7B
|
Avnet Americas | Diode TVS Single Bi-Directional 24V 0.25W 2-Pin U-DFN T/R - Tape and Reel (Alt: D24V0L1B2LPS-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0749 / $0.0801 | Buy Now |
DISTI #
621-D24V0L1B2LPS-7B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V Bi TVS 6pF 24VVrrm 26 Vbr RoHS: Compliant | 24717 |
|
$0.0830 / $0.2300 | Buy Now |
DISTI #
V72:2272_06696536
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 2-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 Container: Cut Strips | Americas - 189 |
|
$0.0794 / $0.2258 | Buy Now |
|
Future Electronics | Dataline protection TVS DIODE 24V 46V DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
20000 Reel |
|
$0.0758 / $0.0799 | Buy Now |
|
Future Electronics | Dataline protection TVS DIODE 24V 46V DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0758 / $0.0799 | Buy Now |
DISTI #
D24V0L1B2LPS-7B
|
TME | Diode: TVS, 26V, bidirectional, DFN1006-2 Min Qty: 1 | 0 |
|
$0.0900 / $0.3280 | RFQ |
DISTI #
D24V0L1B2LPS-7B
|
Avnet Asia | Diode TVS Single Bi-Directional 24V 0.25W 2-Pin U-DFN T/R (Alt: D24V0L1B2LPS-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0717 / $0.0801 | Buy Now |
DISTI #
D24V0L1B2LPS-7B
|
Avnet Silica | Diode TVS Single BiDirectional 24V 025W 2Pin UDFN TR (Alt: D24V0L1B2LPS-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.1065 / $0.1141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D24V0L1B2LPS-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D24V0L1B2LPS-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon, U-DFN1006-2, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |