Part Details for D24V0L1B2LP-7B by Diodes Incorporated
Overview of D24V0L1B2LP-7B by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D24V0L1B2LP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9069
|
Newark | Tvs Diode, Bidir, 24V, 90W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D24V0L1B2LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6200 |
|
$0.0730 / $0.3950 | Buy Now |
DISTI #
D24V0L1B2LP-7BDICT-ND
|
DigiKey | TVS DIODE 24VWM 46VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
141152 In Stock |
|
$0.0473 / $0.3900 | Buy Now |
DISTI #
D24V0L1B2LP-7B
|
Avnet Americas | DATALINE PROTECTION PP X1-DFN1006-2 T&R 10K - Tape and Reel (Alt: D24V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0446 / $0.0527 | Buy Now |
DISTI #
621-D24V0L1B2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dataline Protection PP RoHS: Compliant | 19584 |
|
$0.0460 / $0.3800 | Buy Now |
|
Future Electronics | TVS DIODE 24V 46V Dataline Protection RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0461 / $0.0500 | Buy Now |
|
Future Electronics | TVS DIODE 24V 46V Dataline Protection RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0461 / $0.0500 | Buy Now |
DISTI #
D24V0L1B2LP-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0650 / $0.4410 | RFQ |
DISTI #
D24V0L1B2LP-7B
|
Avnet Silica | DATALINE PROTECTION PP X1-DFN1006-2 T&R 10K (Alt: D24V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2A8/20us 90W 46V 26V Bi-Directional 24V X1-DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 8500 |
|
$0.0428 / $0.0802 | Buy Now |
|
New Advantage Corporation | TVS DIODE 24V 46V Dataline Protection RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0611 / $0.0654 | Buy Now |
Part Details for D24V0L1B2LP-7B
D24V0L1B2LP-7B CAD Models
D24V0L1B2LP-7B Part Data Attributes:
|
D24V0L1B2LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D24V0L1B2LP-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for D24V0L1B2LP-7B
This table gives cross-reference parts and alternative options found for D24V0L1B2LP-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D24V0L1B2LP-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5V0L1B2LPS-7B | Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon, U-DFN1006-2/SWP, 2 PIN | Diodes Incorporated | D24V0L1B2LP-7B vs D5V0L1B2LPS-7B |