Part Details for D2450 by Sensata Technologies
Results Overview of D2450 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2450 Information
D2450 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D2450
|
Mouser Electronics | Solid State Relays - SSRs SER1 DC CTRL SCR OUT RoHS: Compliant | 142 |
|
$54.3100 / $62.2000 | Buy Now |
DISTI #
87346289
|
Verical | Solid State Relay 20mA 32V DC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$72.1980 | Buy Now |
DISTI #
D2450
|
TTI | Solid State Relays - SSRs SER1 DC CTRL SCR OUT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 282 In Stock |
|
$53.7700 / $61.5800 | Buy Now |