Part Details for D2440-10 by Sensata Technologies
Results Overview of D2440-10 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2440-10 Information
D2440-10 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2440-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D2440-10
|
Mouser Electronics | Solid State Relays - SSRs 40A 240VAC DC RoHS: Compliant | 12 |
|
$53.7200 / $56.1900 | Buy Now |
DISTI #
16968541
|
Verical | Solid State Relay 12mA 32V DC-IN 40A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$60.0200 / $72.9900 | Buy Now |
DISTI #
D2440-10
|
TTI | Solid State Relays - SSRs 40A 240VAC DC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$57.0300 | Buy Now |