Part Details for D2425T by Sensata Technologies
Overview of D2425T by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2425-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for D2425T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D2425T
|
Mouser Electronics | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC RoHS: Compliant | 26 |
|
$50.5600 / $55.0700 | Buy Now |
DISTI #
30540774
|
Verical | Solid State Relay 7mA 280V AC/DC-IN 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$49.2000 | Buy Now |
DISTI #
D2425T
|
TTI | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 Package Multiple: 10 Container: Each | Americas - 0 |
|
$47.6000 / $49.8600 | Buy Now |