Part Details for D2425K-10 by Crydom Inc
Results Overview of D2425K-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2425K-10 Information
D2425K-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2425K-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7935
|
Newark | Ssr Relay Panel Mount Ip00 280Vac/25A 3-32Vdc |Sensata/crydom D2425K-10 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$62.4000 | Buy Now |
DISTI #
2266-D2425K-10-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
57 In Stock |
|
$55.4700 / $59.9100 | Buy Now |
DISTI #
CC2224-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$55.0402 / $62.3800 | Buy Now |
DISTI #
70955029
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/25A, 3-32VDC In, Instantaneous, w/Standoffs | Sensata - Crydom ... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4100 | RFQ |
DISTI #
CRYD2425K-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Loa... more RoHS: Compliant |
57 Partner Stock |
|
$54.9400 / $81.3100 | Buy Now |
DISTI #
D2425K-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$44.3900 / $48.8300 | RFQ |
DISTI #
000000000005192316
|
Sager | Solid State Relays - Industrial Mount 25A 4-32DC 24-280VAC HexStndOff InstantO Min Qty: 1 | 0 |
|
$53.0500 / $57.7400 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Loa... more RoHS: Compliant |
57 Partner Stock |
|
$54.9400 / $81.3100 | Buy Now |
Part Details for D2425K-10
D2425K-10 CAD Models
D2425K-10 Part Data Attributes
|
D2425K-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425K-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for D2425K-10
This table gives cross-reference parts and alternative options found for D2425K-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425K-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2425K-10 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, | D2425K-10 vs D2425K-10 |