Part Details for D2425G by Crydom Inc
Overview of D2425G by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6747
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc |Sensata/crydom D2425G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8400 / $93.1800 | Buy Now |
DISTI #
CC2393-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$51.5901 / $58.4700 | Buy Now |
DISTI #
70448061
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/25A, 3-32VDC, Zero Cross, LED, CSW Series | Sensata - Crydom D2425G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$58.4700 | Buy Now |
DISTI #
CRYD2425G
|
Heilind Electronics | Americas - 0 in Stock |
|
$56.5806 / $58.4667 | Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
54 In Stock |
|
$47.4300 / $55.3800 | Buy Now |
DISTI #
74489148
|
Verical | Solid State Relay 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$64.1680 / $71.9940 | Buy Now |
DISTI #
D2425G
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$44.0300 / $48.4300 | RFQ |
DISTI #
000000000004952297
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$47.4100 / $50.1100 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
54 In Stock |
|
$47.4300 / $55.3800 | Buy Now |
|
Neutron USA | PM IP00 280VAC/25A 3-32VDC In LED ZC, S1 Series | 50 |
|
$188.0300 | Buy Now |
Part Details for D2425G
D2425G CAD Models
D2425G Part Data Attributes
|
D2425G
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425G
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for D2425G
This table gives cross-reference parts and alternative options found for D2425G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425KS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425KS |
D2425H | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425G vs D2425H |
D2425FPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425FPSH |
D2425PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425PGH |
D2425FGPH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425G vs D2425FGPH |
D2425KPH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425KPH |
D2425KSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425KSH |
D2425FS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425FS |
D2425KPGSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425KPGSH |
D2425F | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425G vs D2425F |