Part Details for D2425D by Sensata Technologies
Overview of D2425D by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D2425D
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A 280VAC DUAL RoHS: Compliant | 16 |
|
$96.9700 / $106.6700 | Buy Now |
DISTI #
D2425D
|
TTI | Solid State Relays - Industrial Mount 25A 280VAC DUAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$93.1400 / $105.6000 | Buy Now |