Part Details for D24125-10 by Crydom Inc
Results Overview of D24125-10 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D24125-10 Information
D24125-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D24125-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2148-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$116.4404 / $128.0800 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Loa... more RoHS: Compliant |
50 In Stock |
|
$98.8500 / $130.0300 | Buy Now |
DISTI #
60588577
|
Verical | Solid State Relay 12mA 32V DC-IN 125A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 50 |
|
$125.5184 / $194.0549 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Loa... more RoHS: Compliant |
50 In Stock |
|
$98.8500 / $130.0300 | Buy Now |
Part Details for D24125-10
D24125-10 CAD Models
D24125-10 Part Data Attributes
|
D24125-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D24125-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 180 V | |
Forward Current-Max | 0.012 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |