Part Details for D24111-000 by TE Connectivity
Overview of D24111-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D241112C2EU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 24 positions , 100u\\ Tin, 3.50mm tail length, 1 post, LCP, Natural , TRAY |
Price & Stock for D24111-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D24111-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: D24111-000) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$442.8892 / $635.3097 | Buy Now |
DISTI #
71360154
|
RS | D-500-0456-2-612-120 | TE Connectivity D24111-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$837.1900 / $900.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks Container: Box | 0Box |
|
$584.9600 | Buy Now |
|
Onlinecomponents.com | D-500-0456-2-612-120 RoHS: Compliant | 0 |
|
$535.8800 / $1,223.1300 | Buy Now |
DISTI #
RYCD-500-0456-2-612-120
|
Interstate Connecting Components | 0 |
|
$705.3824 / $715.9105 | Buy Now | |
|
Master Electronics | D-500-0456-2-612-120 RoHS: Compliant | 0 |
|
$535.8800 / $1,223.1300 | Buy Now |
Part Details for D24111-000
D24111-000 CAD Models
D24111-000 Part Data Attributes
|
D24111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D24111-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 6 Days | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |