Part Details for D24110PG by Crydom Inc
Overview of D24110PG by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D24110PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6743
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/110A, 3-32Vd |Sensata/crydom D24110PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$106.5700 | Buy Now |
DISTI #
D24110PG-ND
|
DigiKey | SSR RELAY SPST-NO 110A 24-280V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.0600 | Buy Now |
DISTI #
70385700
|
RS | Solid State Relay Screw Panel Mount, Zero Voltage SCR, 110 A, 32 V | Sensata - Crydom D24110PG RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0700 | RFQ |
DISTI #
CRYD24110PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
10 Partner Stock |
|
$93.7000 / $104.5000 | Buy Now |
DISTI #
D24110PG
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 110A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$83.2400 / $91.5600 | RFQ |
DISTI #
000000000003778618
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$89.4500 / $94.5600 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
10 Partner Stock |
|
$93.7000 / $104.5000 | Buy Now |
Part Details for D24110PG
D24110PG CAD Models
D24110PG Part Data Attributes
|
D24110PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D24110PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 110 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |