Part Details for D2410FPG-10 by Crydom Inc
Results Overview of D2410FPG-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2410FPG-10 Information
D2410FPG-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2410FPG-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7927
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 3-32Vdc |Sensata/crydom D2410FPG-10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9900 | Buy Now |
DISTI #
CC2188-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2403 / $61.4700 | Buy Now |
DISTI #
70955015
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Instant., Faston, LED, TP | Sensata - Crydom D... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5400 | RFQ |
DISTI #
CRYD2410FPG-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Loa... more RoHS: Compliant |
33 In Stock |
|
$53.0800 / $78.5600 | Buy Now |
DISTI #
D2410FPG-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$43.7100 / $48.0800 | RFQ |
DISTI #
000000000005192313
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 1 | 0 |
|
$52.2800 / $56.9000 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Loa... more RoHS: Compliant |
33 In Stock |
|
$53.0800 / $78.5600 | Buy Now |
Part Details for D2410FPG-10
D2410FPG-10 CAD Models
D2410FPG-10 Part Data Attributes
|
D2410FPG-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2410FPG-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |