-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-41051-QR-TK | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-41051-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2446
|
Newark | Solid State Relay, 10A, 3-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2410-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$87.2700 / $97.4700 | Buy Now |
DISTI #
CC1088-ND
|
DigiKey | SSR RELAY SPST-NC 10A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$60.5703 / $68.6500 | Buy Now |
DISTI #
2266-D2410-B-ND
|
DigiKey | SSR RELAY SPST-NC 10A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$75.2000 / $95.0700 | Buy Now |
DISTI #
70131267
|
RS | Relay PM IP00 280VAC/10A 3-32VDC In RN | Sensata - Crydom D2410-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$68.6500 | Buy Now |
DISTI #
CRYD2410-B
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/10 A, 3-32VDC IN, 0 CROSS, NC | Americas - 12 in Stock |
|
$57.0323 / $68.4388 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination - Normally Closed RoHS: Compliant |
70 In Stock |
|
$51.6500 / $68.0300 | Buy Now |
DISTI #
70318231
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 58 |
|
$70.3040 / $88.4390 | Buy Now |
DISTI #
D2410-B
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$51.8800 / $57.0600 | RFQ |
DISTI #
CRYD2410-B
|
Interstate Connecting Components | SSR, PNL MT, IP00, 280VAC/10 A, 3-32VDC IN, 0 CROSS, NC | 4 |
|
$57.0323 / $68.4388 | Buy Now |
DISTI #
000000000000090717
|
Sager | Solid State Relays - Industrial Mount 10A 240V DC Min Qty: 1 | 27 |
|
$53.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2410-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2410-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |