Part Details for D236 by Thomas & Betts
Overview of D236 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H5119
|
Newark | Nonins Flag Term 9 8 7 No10 Me |Abb Thomas & Betts D236 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Flag Terminal - Length .83 Inches - Width .50 Inches - Bolt Hole #10 - Wire Range #8 AWG - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$1.6900 / $2.5500 | Buy Now |
|
Master Electronics | Non-Insulated Flag Terminal - Length .83 Inches - Width .50 Inches - Bolt Hole #10 - Wire Range #8 AWG - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$1.6900 / $2.5500 | Buy Now |
Part Details for D236
D236 CAD Models
D236 Part Data Attributes
|
D236
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
D236
Thomas & Betts
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 7 AWG |