Part Details for D234-6C by Klein Tools Inc
Overview of D234-6C by Klein Tools Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D234-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4323
|
Newark | Idc Conn Crimping Plier, 0.688 , Yellow, Crimp Tool Type:Hand, For Use With:Klein Scotchlok Series Ug, Ur & Uy Idc Connectors, Product Range:- Rohs Compliant: Na |Klein Tools D234-6C (Alternate Part Number: 092644742026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1300 | Buy Now |
DISTI #
1742-1278-ND
|
DigiKey | IDC CONNECTOR CRIMPING PLIERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6016 / $49.4200 | Buy Now |
DISTI #
247-D234-6C
|
Mouser Electronics | Pliers & Tweezers IDC Connector Crimping Pliers - Spring-Loaded RoHS: Compliant | 1 |
|
$39.2300 / $49.4000 | Buy Now |
DISTI #
71082725
|
RS | Pliers, Crimping, IDC, Connector | Klein Tools D234-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$44.8600 / $50.4100 | Buy Now |
|
Onlinecomponents.com | Scotchlok Connector Crimping Pliers |
2 In Stock |
|
$37.9900 | Buy Now |
DISTI #
2885991
|
Farnell | PLIER, SIDE CUTTING, 147.6MM, YELLOW RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$40.2171 / $41.8808 | Buy Now |
|
Master Electronics | Scotchlok Connector Crimping Pliers |
2 In Stock |
|
$37.9900 | Buy Now |