Part Details for D22V0S1U2WS-7 by Diodes Incorporated
Overview of D22V0S1U2WS-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D22V0S1U2WS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9068
|
Newark | Tvs Diode, Unidir, 22V, 1Kw, Sod-323 Rohs Compliant: Yes |Diodes Inc. D22V0S1U2WS-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2365 |
|
$0.1070 / $0.3640 | Buy Now |
DISTI #
D22V0S1U2WS-7DICT-ND
|
DigiKey | TVS DIODE 22VWM 37VC SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3422 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
D22V0S1U2WS-7
|
Avnet Americas | SURGE PROTECTION PP SOD323 T&R 3K - Tape and Reel (Alt: D22V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-D22V0S1U2WS-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 0 |
|
$0.0860 / $0.3500 | Order Now |
|
Future Electronics | ESD Suppressor Diode TVS Uni-Dir 22V 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0833 | Buy Now |
|
Future Electronics | ESD Suppressor Diode TVS Uni-Dir 22V 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0833 | Buy Now |
DISTI #
D22V0S1U2WS-7
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.1060 / $0.5720 | RFQ |
DISTI #
D22V0S1U2WS-7
|
Avnet Silica | SURGE PROTECTION PP SOD323 T&R 3K (Alt: D22V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1294 | Buy Now |
Part Details for D22V0S1U2WS-7
D22V0S1U2WS-7 CAD Models
D22V0S1U2WS-7 Part Data Attributes:
|
D22V0S1U2WS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D22V0S1U2WS-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 1000W, 22V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 28 V | |
Breakdown Voltage-Min | 24 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |