Part Details for D228508 by Mersen Electrical Power
Overview of D228508 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D228508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879303
|
RS | Fuse-Link, NH, Ceramic, Double Indicator, Size 3 gG, 80kA, 690VAC, 250VAC, 400A | Mersen D228508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$313.8000 / $348.6700 | RFQ |
DISTI #
51558255
|
Verical | D228508 Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 1 |
|
$264.0820 / $281.5020 | Buy Now |