Part Details for D225K10RE by Ohmite
Overview of D225K10RE by Ohmite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D225K10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D225K10RE
|
IBS Electronics | Wirewound 10 Ohm Resistor, Pwr-Rtg 225 W, Tol 10%, Lug, Adjustable Tubular Ohmite D225K10RE Min Qty: 2 Package Multiple: 1 | 0 |
|
$44.9670 / $63.6220 | Buy Now |