Part Details for D223M59Z5UL63L0R by Vishay Intertechnologies
Results Overview of D223M59Z5UL63L0R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D223M59Z5UL63L0R Information
D223M59Z5UL63L0R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D223M59Z5UL63L0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7504
|
Newark | D 500V 22Nf ±20% Z5U Bulk E3 |Vishay D223M59Z5UL63L0R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
38AH0044
|
Newark | D 500V 22Nf ?20% Z5U Bulk E3 Rohs Compliant: Yes |Vishay D223M59Z5UL63L0R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.4950 | Buy Now |
DISTI #
D223M59Z5UL63L0R
|
Avnet Americas | D 500V 22nF ?20% Z5U BULK e3 - Bulk (Alt: D223M59Z5UL63L0R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
15200 |
|
$0.0513 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 500V, Z5U, -56/+22% TC, 0.022UF, 5914 | 6704 |
|
$0.1050 / $0.7000 | Buy Now |
Part Details for D223M59Z5UL63L0R
D223M59Z5UL63L0R CAD Models
D223M59Z5UL63L0R Part Data Attributes
|
D223M59Z5UL63L0R
Vishay Intertechnologies
Buy Now
|
Compare Parts:
D223M59Z5UL63L0R
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |