Part Details for D22213-000 by TE Connectivity
Overview of D22213-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D22213-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D22213-000
|
Avnet Americas | TX54AB00-1620H - Bulk (Alt: D22213-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$180.3866 / $217.0754 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$195.9900 | Buy Now |
DISTI #
RYCD22213-000
|
Heilind Electronics | TX54AB00-1620H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy |
2 Partner Stock |
|
$199.9100 / $241.0000 | Buy Now |
DISTI #
66672397
|
Verical | Shrink Boot Adapters 180° 19/16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$321.5100 / $382.1700 | Buy Now |
DISTI #
D22213000-TEC
|
TME | D22213-000 Min Qty: 1 | 2 |
|
$356.0024 / $423.1795 | Buy Now |
DISTI #
RYCD22213-000
|
Interstate Connecting Components | TX54AB00-1620H | 0 |
|
Buy Now | |
DISTI #
C1S425202016837
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$406.0000 / $457.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy |
2 Partner Stock |
|
$199.9100 / $241.0000 | Buy Now |