-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, 2014,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3640
|
Newark | Disc Capacitor, 220Pf, 100V, Radial Rohs Compliant: Yes |Vishay D221K20Y5PH63L6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14047 |
|
$0.1020 / $0.3000 | Buy Now |
DISTI #
D221K20Y5PH63L6R
|
Avnet Americas | D 100V 220pF ? 10% Y5P BULK e3 - Bulk (Alt: D221K20Y5PH63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0726 / $0.0772 | Buy Now |
DISTI #
594-D221K20Y5PH63L6R
|
Mouser Electronics | Ceramic Disc Capacitors 220pF 100V 10% Y5P 6mm LS RoHS: Compliant | 22854 |
|
$0.0710 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D221K20Y5PH63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D221K20Y5PH63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, 2014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |