Part Details for D220G25C0GL6UJ5R by Vishay BCcomponents
Results Overview of D220G25C0GL6UJ5R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D220G25C0GL6UJ5R Information
D220G25C0GL6UJ5R by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for D220G25C0GL6UJ5R
D220G25C0GL6UJ5R CAD Models
D220G25C0GL6UJ5R Part Data Attributes
|
D220G25C0GL6UJ5R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D220G25C0GL6UJ5R
Vishay BCcomponents
CAPACITOR, CERAMIC, 500 V, C0G, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Manufacturer Series | D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | D(500V)NARROW | |
Size Code | 2616 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D220G25C0GL6UJ5R
This table gives cross-reference parts and alternative options found for D220G25C0GL6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D220G25C0GL6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D220G25C0GL63J5R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 500 V, C0G, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D220G25C0GL6UJ5R vs D220G25C0GL63J5R |
D220G25C0GL63J5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | D220G25C0GL6UJ5R vs D220G25C0GL63J5R |