D21707A
KDS Daishinku Corp
Description: Crystal Filter, 1 Function(s), 21.7MHz, 3.5kHz BW(delta f), Monolithic

Overview of D21707A by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D21707A by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D21707A by KDS Daishinku Corp

D21707A
KDS Daishinku Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
2 POLE; TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max
12.5 kHz
Attenuation@Freq-Max
16 dB
Band Width (+/- delta f)
3.5 kHz
Center or Cutoff Frequency (fo/fc)
21.7 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
3.9 mm
Input/Output Impedance
1500 OHM//6
Insertion Loss-Max
2 dB
Length
7.8 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Width
5.8 mm
Want to compare parts?
  1. D21707A
    KDS Daishinku Corp
    Crystal Filter, 1 Function(s), 21.7MHz, 3.5kHz BW(delta f), Monolithic
    VS

Alternate Parts for D21707A

This table gives cross-reference parts and alternative options found for D21707A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D21707A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D21707AD Crystal Filter, 1 Function(s), 21.7MHz, 3.5kHz BW(delta f), Monolithic, ROHS COMPLIANT, METAL, SMD, 3 PIN KDS Daishinku Corp D21707A vs D21707AD
MF7050A021700F08.0A0 Crystal Filter, 1 FUNCTIONS, 21.7 MHz, 3.5 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, SURFACE MOUNT KYOCERA Crystal Device Corporation D21707A vs MF7050A021700F08.0A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D21707A by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D21707A by KDS Daishinku Corp

  • Please alert me when D21707A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D21707A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D21707A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D21707A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D21707A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D21707A by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: