Part Details for D2114AL-2 by Intel Corporation
Overview of D2114AL-2 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2114AL-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC | 26 |
|
$10.1498 / $15.6150 | Buy Now |
|
Quest Components | IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC | 2 |
|
$29.9178 | Buy Now |
Part Details for D2114AL-2
D2114AL-2 CAD Models
D2114AL-2 Part Data Attributes:
|
D2114AL-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D2114AL-2
Intel Corporation
IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D2114AL-2
This table gives cross-reference parts and alternative options found for D2114AL-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2114AL-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS5114CL | SRAM | Dynex Semiconductor | D2114AL-2 vs MAS5114CL |
MAR5114CD | SRAM | Dynex Semiconductor | D2114AL-2 vs MAR5114CD |
M38510/28904BVX | Standard SRAM, 1KX4, 55ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | QP Semiconductor | D2114AL-2 vs M38510/28904BVX |
MAC5114CD | SRAM | Dynex Semiconductor | D2114AL-2 vs MAC5114CD |
5962-8751307VA | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, CERAMIC, DIP-18 | QP Semiconductor | D2114AL-2 vs 5962-8751307VA |
HM1-6514/883 | 1KX4 STANDARD SRAM, 320ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | D2114AL-2 vs HM1-6514/883 |
HM1-6514B/883 | 1KX4 STANDARD SRAM, 220ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | D2114AL-2 vs HM1-6514B/883 |
MAC5114CE | SRAM | Dynex Semiconductor | D2114AL-2 vs MAC5114CE |
MAL5114CC | SRAM | Dynex Semiconductor | D2114AL-2 vs MAL5114CC |
MAC5114CC | SRAM | Dynex Semiconductor | D2114AL-2 vs MAC5114CC |