Part Details for D20BG100J5PX by Knowles Corporation
Overview of D20BG100J5PX by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20BG100J5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-D20BG100J5PX
|
Mouser Electronics | Specialty Ceramic Capacitors 50V 10pF 5% Single Layer Cap RoHS: Compliant | 0 |
|
$3.6800 / $4.3900 | Order Now |