There are no models available for this part yet.
Overview of D20444-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D20444-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D20444-000
|
Avnet Americas | FL2500-NO.1-I8-0-STK - Bulk (Alt: D20444-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 250 Factory Stock |
|
$4.5751 / $5.5056 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.5700 | Buy Now | ||
DISTI #
RYCFL2500-NO.1-I8-0-STK
|
Heilind Electronics | D20444-000 | Americas - 0 in Stock |
|
$4.9018 / $5.8745 | Buy Now | |
Onlinecomponents.com | FL2500-NO.1-I8-0-STK RoHS: Compliant |
736 In Stock |
|
$4.5200 / $5.5900 | Buy Now | ||
DISTI #
D20444-000
|
TTI | Heat Shrink Tubing & Sleeves FL2500-NO.1-I8-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$4.3300 / $4.7800 | Buy Now | |
DISTI #
RYCFL2500-NO.1-I8-0-STK
|
Interstate Connecting Components | D20444-000 | 0 |
|
$4.9018 / $5.8745 | Buy Now | |
DISTI #
D20444-000
|
Avnet Abacus | (Alt: D20444-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | FL2500-NO.1-I8-0-STK RoHS: Compliant |
736 In Stock |
|
$4.5200 / $5.5900 | Buy Now |