Part Details for D20420-097 by ITT Interconnect Solutions
Overview of D20420-097 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG | |
L17D2042015X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.2mm, Suitable for 50contacts, 10PCS/BAG | |
L17D2042013X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.0mm, Suitable for 50contacts, 10PCS/BAG |
Price & Stock for D20420-097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ID20420-097-ND
|
DigiKey | DSUB MALE SCREW LOCK ZINC Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN D20420-097
|
Avnet Americas | DSUB MALE SCREW LOCK ZINC - Bulk (Alt: CAN D20420-097) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTD20420-097
|
Heilind Electronics | DSUB SI MALE SCEW LOCK ASSEM. 1 SCREW 1 CLIP /2PER CON | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTD20420-097
|
Interstate Connecting Components | DSUB SI MALE SCEW LOCK ASSEM. 1 SCREW 1 CLIP /2PER CON | 0 |
|
Buy Now |
Part Details for D20420-097
D20420-097 CAD Models
D20420-097 Part Data Attributes
|
D20420-097
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20420-097
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |