Part Details for D20419-40 by Cinch Connectivity Solutions
Overview of D20419-40 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D20419M3EX | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, M3 Thread, A=14.3mm, L=7.1mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
L17D2041918X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=7.1mm, E=1.0mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
L17D2041902X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=6.4mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG |
Price & Stock for D20419-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3134
|
Newark | D Sub Male Screw Lock, #4-40 Unc, Product Range:D20419 Series, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Jack Screw, Connector Type:D Sub, For Use With:D Subminiature Connector Rohs Compliant: Yes |Cinch Connectivity Solutions D20419-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 936 |
|
$1.7800 / $4.4000 | Buy Now |
DISTI #
116-1007-ND
|
DigiKey | CONN DSUB PLUG Min Qty: 1000 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4392 | Buy Now |
DISTI #
538-D20419-40
|
Mouser Electronics | D-Sub Tools & Hardware MALE SCREWLOCK RoHS: Compliant | 1005 |
|
$1.2700 / $2.5800 | Buy Now |
|
Onlinecomponents.com | D-Sub Jackscrew - Slotted - Clip - 4-40 Thread Size - 0.250" (6.35mm) Length Below Head. RoHS: Compliant |
1708 In Stock |
|
$1.2300 / $1.8300 | Buy Now |
|
Quest Components | JACK SCREW | 10 |
|
$2.1450 / $3.2175 | Buy Now |
|
Master Electronics | D-Sub Jackscrew - Slotted - Clip - 4-40 Thread Size - 0.250" (6.35mm) Length Below Head. RoHS: Compliant |
1708 In Stock |
|
$1.2300 / $1.8300 | Buy Now |
Part Details for D20419-40
D20419-40 CAD Models
D20419-40 Part Data Attributes
|
D20419-40
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
D20419-40
Cinch Connectivity Solutions
Select a part to compare: |
Samacsys Manufacturer | Cinch Connectivity Solutions |