Part Details for D20419-212 by ITT Interconnect Solutions
Overview of D20419-212 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D20419-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN D20419-212
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc - Bulk (Alt: CAN D20419-212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9512 / $8.1308 | Buy Now |
DISTI #
020419-0212
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc - Bag (Alt: 020419-0212) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.2900 / $7.5600 | Buy Now |
DISTI #
965-D20419-212
|
Mouser Electronics | Circular MIL Spec Connector DSUB MALE SCREW LOCK ROHS RoHS: Compliant | 1064 |
|
$3.6600 / $6.2700 | Buy Now |
DISTI #
ITTD20419-212
|
Heilind Electronics | D-SUB MALE SCREW LOCK 020419-0212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc RoHS: Compliant |
603 In Stock |
|
$3.3800 / $6.1600 | Buy Now |
DISTI #
CAN D20419-212
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc - Bulk (Alt: CAN D20419-212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9512 / $8.1308 | Buy Now |
DISTI #
020419-0212
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc - Bag (Alt: 020419-0212) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.2900 / $7.5600 | Buy Now |
DISTI #
ITTD20419-212
|
Interstate Connecting Components | D-SUB MALE SCREW LOCK 020419-0212 | 0 |
|
Buy Now | |
DISTI #
020419-0212
|
Avnet Abacus | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc (Alt: 020419-0212) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc RoHS: Compliant |
603 In Stock |
|
$3.3800 / $6.1600 | Buy Now |
Part Details for D20419-212
D20419-212 CAD Models
D20419-212 Part Data Attributes:
|
D20419-212
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20419-212
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |