Part Details for D20419-16 by ITT Interconnect Solutions
Overview of D20419-16 by ITT Interconnect Solutions
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D20419M3EX | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, M3 Thread, A=14.3mm, L=7.1mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
L17D2041918X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=7.1mm, E=1.0mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG | |
L17D2041902X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=14.3mm, L=6.4mm, E=0.8mm, Suitable for 9/15/25/37 contacts, 10PCS/BAG |
Price & Stock for D20419-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6826
|
Newark | Male Screw Lock, 4-40 Unc-2A, Product Range:-, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40 Rohs Compliant: No |Itt Cannon D20419-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.6350 | Buy Now |
DISTI #
965-D2041916
|
Mouser Electronics | Circular MIL Spec Connector DSUB MALE SCREW LOCK | 10637 |
|
$1.4600 / $2.8200 | Buy Now |
DISTI #
V90:2381_07458226
|
Arrow Electronics | Connector Accessories Screw Lock Straight Steel Zinc Chromate RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2410 | Americas - 7742 |
|
$1.4280 / $1.5030 | Buy Now |
DISTI #
ITTD20419-16
|
Heilind Electronics | D-SUB SCREWLOCK | Americas - 64 in Stock |
|
$0.9415 / $1.1845 | Buy Now |
DISTI #
85537621
|
Verical | Connector Accessories Screw Lock Straight Steel Zinc Chromate RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2410 | Americas - 7742 |
|
$1.5030 | Buy Now |
DISTI #
27781430
|
Verical | Connector Accessories Screw Lock Straight Steel Zinc Chromate RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6471 |
|
$2.1236 / $2.9528 | Buy Now |
DISTI #
51567520
|
Verical | Connector Accessories Screw Lock Straight Steel Zinc Chromate RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1211 | Americas - 3400 |
|
$1.8590 / $2.0280 | Buy Now |
DISTI #
20699973
|
Verical | Connector Accessories Screw Lock Straight Steel Zinc Chromate RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 355 |
|
$2.4486 / $3.2514 | Buy Now |
|
Quest Components | D20419-16 | 712 |
|
$2.5245 / $4.5900 | Buy Now |
|
Quest Components | D20419-16 | 153 |
|
$1.5308 / $3.5325 | Buy Now |
Part Details for D20419-16
D20419-16 CAD Models
D20419-16 Part Data Attributes
|
D20419-16
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
D20419-16
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |