Part Details for D20418-J3F by Japan Aviation Electronics Industry Limited
Overview of D20418-J3F by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D204182TX | Amphenol Communications Solutions | Dsub Accessary, Female Screw Locking Set, 4-40/4-40, L=8.3mm, 10PCS/BAG |
Price & Stock for D20418-J3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D20418-J3F-ND
|
DigiKey | DSUB SCREW LOCK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
421 In Stock |
|
$1.3299 / $2.7000 | Buy Now |
DISTI #
C1S400200007304
|
Chip1Stop | Connector Accessories D-Sub Screw Lock RoHS: Compliant Container: Bulk | 179 |
|
$1.8300 / $2.4700 | Buy Now |
DISTI #
C1S400200354664
|
Chip1Stop | Connector Accessories RoHS: Compliant pbFree: Yes | 10 |
|
$3.9900 / $4.3500 | Buy Now |
Part Details for D20418-J3F
D20418-J3F CAD Models
D20418-J3F Part Data Attributes
|
D20418-J3F
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
D20418-J3F
Japan Aviation Electronics Industry Limited
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Support Type | CONNECTOR ACCESSORY |