Part Details for D202J12S205NQA by C&K
Overview of D202J12S205NQA by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D202J12S205NQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9105
|
Newark | D202J12S205Nqa |C&k Components D202J12S205NQA RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $9.8700 | Buy Now |
DISTI #
CKN11284-ND
|
DigiKey | SWITCH ROCKER DPST 4A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7386 | Buy Now |
DISTI #
611-D202J12S205NQA
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$7.3800 / $14.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1 | 0 |
|
$7.2000 | Buy Now |
DISTI #
80939403
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2419 | Americas - 105 |
|
$10.1920 / $19.9550 | Buy Now |
DISTI #
D202J12S205NQA
|
IBS Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.3120 | Buy Now |
DISTI #
000000000000700297
|
Sager | Rocker Switches Rocker Min Qty: 108 | 0 |
|
$6.1200 / $6.5500 | Buy Now |
Part Details for D202J12S205NQA
D202J12S205NQA CAD Models
D202J12S205NQA Part Data Attributes
|
D202J12S205NQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D202J12S205NQA
C&K
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 20.83 mm | |
Body Color | BLACK | |
Body Height | 10.95 mm | |
Body Length or Diameter | 23.85 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.087 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for D202J12S205NQA
This table gives cross-reference parts and alternative options found for D202J12S205NQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D202J12S205NQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D202J12S205NQA | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | D202J12S205NQA vs D202J12S205NQA |