D202J11S117RQF
Description: ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT

Overview of D202J11S117RQF by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D202J11S117RQF by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D202J11S117RQF by C&K

D202J11S117RQF
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER
Body Breadth
20.83 mm
Body Height
10.95 mm
Body Length or Diameter
23.85 mm
Contact (AC) Max Rating R Load
4A@125VAC
Contact Current(AC)-Max
4 A
Contact Voltage(AC)-Max
125 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. D202J11S117RQF
    C&K
    ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D202J11S117RQF by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D202J11S117RQF by C&K

Select Manufacturer
Which Manufacturer of D202J11S117RQF would you like to use for your alert(s)?
  • Please alert me when D202J11S117RQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D202J11S117RQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D202J11S117RQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D202J11S117RQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D202J11S117RQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D202J11S117RQF by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: