Part Details for D201J12S215UQA by Littelfuse Inc
Overview of D201J12S215UQA by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D201J12S215UQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk RoHS: Compliant |
406 In Stock |
|
$5.2700 / $7.6900 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk RoHS: Compliant |
406 In Stock |
|
$5.2700 / $7.6900 | Buy Now |