Part Details for D201J12S205PQA by ITT Interconnect Solutions
Overview of D201J12S205PQA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D201J12S205PQA
D201J12S205PQA CAD Models
D201J12S205PQA Part Data Attributes:
|
D201J12S205PQA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D201J12S205PQA
ITT Interconnect Solutions
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 20.83 mm | |
Body Height | 10.95 mm | |
Body Length or Diameter | 23.85 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |