Part Details for D2000-9NE by Klein Tools Inc
Results Overview of D2000-9NE by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2000-9NE Information
D2000-9NE by Klein Tools Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for D2000-9NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6446
|
Newark | Side Cutting Piler, 238.1Mm, Blue, Plier Style:Side Cutting, Jaw Opening Max:34.9Mm, Overall Leng... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0400 | Buy Now |
DISTI #
1742-1179-ND
|
DigiKey | PLIERS STANDARD FLAT NOSE 9.38" Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$46.6428 / $54.2900 | Buy Now |
DISTI #
247-D2000-9NE
|
Mouser Electronics | Pliers & Tweezers Lineman's Pliers, 9-Inch RoHS: Compliant | 0 |
|
$46.9900 / $51.5300 | Order Now |
DISTI #
70145403
|
RS | Tool, Cutting Plier, 9 in., 1-19/32 in., 1-1/4 in., 5/8 in., Plastic Dipped | Klein Tools D2000-9NE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6200 / $55.7500 | RFQ |
|
Onlinecomponents.com | Tool, Cutting Plier, 9 in., 1-19/32 in., 1-1/4 in., 5/8 in., Plastic Dipped RoHS: Compliant |
1 In Stock |
|
$39.9900 / $54.4000 | Buy Now |
|
Master Electronics | Tool, Cutting Plier, 9 in., 1-19/32 in., 1-1/4 in., 5/8 in., Plastic Dipped RoHS: Compliant |
1 In Stock |
|
$39.9900 / $54.4000 | Buy Now |
Part Details for D2000-9NE
D2000-9NE CAD Models
D2000-9NE Part Data Attributes
|
D2000-9NE
Klein Tools Inc
Buy Now
|
Compare Parts:
D2000-9NE
Klein Tools Inc
Select a part to compare: |
Samacsys Manufacturer | Klein Tools, Inc. |