Part Details for D2000-8 by Klein Tools Inc
Results Overview of D2000-8 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2000-8 Information
D2000-8 by Klein Tools Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for D2000-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J4768
|
Newark | Lineman Plier, Side Cutting, 8.688", Plier Style:Side Cutting, Overall Length:8.688", Product Ran... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5100 | Buy Now |
DISTI #
D2000-8-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 8.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$46.7004 / $54.3600 | Buy Now |
DISTI #
247-D2000-8
|
Mouser Electronics | Pliers & Tweezers Lineman's Pliers, Heavy-Duty Side Cutting, 8-Inch RoHS: Compliant | 0 |
|
$42.3400 / $53.3200 | Order Now |
DISTI #
71082683
|
RS | Pliers, Heavy Duty, Side Cutting, 8" | Klein Tools D2000-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8600 / $54.9000 | RFQ |
|
Onlinecomponents.com | Pliers, Heavy Duty, Side Cutting, 8" | Klein Tools D2000-8 RoHS: Compliant | 0 |
|
$41.3000 / $65.6100 | Buy Now |