Part Details for D2000-140 by Shiu Li Technology LLC
Overview of D2000-140 by Shiu Li Technology LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit | |
SIT9003AC-13-33ED-20.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AC-13-18DD-20.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for D2000-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3153-D2000-140-ND
|
DigiKey | TWO-PART CURABLE THERMAL GREASE, Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
40 In Stock |
|
$117.9174 / $144.6000 | Buy Now |
DISTI #
60608461
|
Verical | Curable Thermal Conductive Grease Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 50 |
|
$144.6200 | Buy Now |