-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D2-1 Family for Manufacturers of High-Performance Class-D Audio Amplifiers, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8812
|
Newark | Digital Amplifier Ctrl Soc, -10To85Deg C Rohs Compliant: Yes |Renesas D2-81431-LR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9700 / $6.8500 | Buy Now |
DISTI #
80R9792
|
Newark | Dae-1 4-Channel Pwm Controller 128 Pin Lqfp/Tray Rohs Compliant: Yes |Renesas D2-81431-LR Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Rochester Electronics | D2-81431 - D2-1 Family for Manufacturers of High-Performance Class-D Audio Amplifiers RoHS: Compliant Status: Obsolete Min Qty: 1 | 219 |
|
$3.1200 / $3.6800 | Buy Now |
DISTI #
3261345
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$6.4701 / $8.8706 | Buy Now |
DISTI #
3261345
|
Farnell | DIGITAL AMPLIFIER CTRL SOC, -10TO85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$5.3246 / $5.6629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2-81431-LR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D2-81431-LR
Renesas Electronics Corporation
D2-1 Family for Manufacturers of High-Performance Class-D Audio Amplifiers, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |