Part Details for D1X4LG6 by Panduit Corp
Overview of D1X4LG6 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1X4LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7151
|
Newark | Round Hole Duct, Pvc,1X4X6,lgray Rohs Compliant: Yes |Panduit D1X4LG6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.8100 | Buy Now |
DISTI #
298-18239-ND
|
DigiKey | WIRE DUCT ROUND SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$49.1200 | Buy Now |
DISTI #
D1X4LG6
|
Avnet Americas | Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: D1X4LG6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0111 | Buy Now |
DISTI #
644-D1X4LG6
|
Mouser Electronics | Wire Ducting & Raceways Round Hole Duct, PVC,1X4X6',LGray RoHS: Compliant | 0 |
|
$10.2600 | Order Now |
DISTI #
V99:2348_06891278
|
Arrow Electronics | Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 6 |
|
$3.6100 / $3.6480 | Buy Now |
DISTI #
71263150
|
RS | Type D round hole wiring duct, 1 W X 4 H, 6 length, PVC, light gray. | Panduit D1X4LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 24 |
|
$9.6000 / $10.6700 | Buy Now |
DISTI #
PAND1X4LG6
|
Heilind Electronics | ROUND HOLE DUCT, PVC,1X4X6',LGRAY | Americas - 0 in Stock |
|
$10.0769 / $10.5646 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Rnd Hole - Lt Gray - 1"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
60 In Stock |
|
$8.7300 / $10.7200 | Buy Now |
DISTI #
65014879
|
Verical | Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 60 |
|
$11.3490 / $13.9360 | Buy Now |
DISTI #
27621028
|
Verical | Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$3.6100 / $3.6480 | Buy Now |