Part Details for D1U86G-W-460-12-HB3DC by Murata Power Solutions
Overview of D1U86G-W-460-12-HB3DC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U86G-W-460-12-HB3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X2344
|
Newark | Psu, Ac-Dc Converter, 2 O/P, 38.3A, 460W, Front-To-Back Airflow, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Supply Output Type:Fixed, Output Power Max:460W, Output Current Max:38.3A, Product Range:D Series Rohs Compliant: Yes |Murata Power Solutions D1U86G-W-460-12-HB3DC Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-2938-ND
|
DigiKey | AC/DC CONVERTER 12V 460W Min Qty: 45 Lead time: 54 Weeks Container: Box | Limited Supply - Call |
|
$242.4516 | Buy Now |
Part Details for D1U86G-W-460-12-HB3DC
D1U86G-W-460-12-HB3DC CAD Models
D1U86G-W-460-12-HB3DC Part Data Attributes:
|
D1U86G-W-460-12-HB3DC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U86G-W-460-12-HB3DC
Murata Power Solutions
AC-DC Regulated Power Supply Module, 460W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 196.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 38.3 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 460 W | |
Width | 86.4 mm |