Part Details for D1U5CS-H-2825-12-HA4C by Murata Manufacturing Co Ltd
Overview of D1U5CS-H-2825-12-HA4C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U5CS-H-2825-12-HA4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U5CS-H-2825-12-H
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 233A 2825W - Boxed Product (Development Kits) (Alt: D1U5CS-H-2825-12-H) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 54 Weeks, 0 Days Container: Box | 0 |
|
$1,246.2734 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
D1U5CS-H-2825-12-HA4C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 233A 2825W (Alt: D1U5CS-H-2825-12-HA4C) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D1U5CS-H-2825-12-HA4C
D1U5CS-H-2825-12-HA4C CAD Models
D1U5CS-H-2825-12-HA4C Part Data Attributes:
|
D1U5CS-H-2825-12-HA4C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1U5CS-H-2825-12-HA4C
Murata Manufacturing Co Ltd
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UL | |
Efficiency (Main Output) | 92.05% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
Length | 367 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 233 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 11.75 V | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 2825 W | |
Width | 129.5 mm |