Part Details for D1U54T-M-2500-12-HC4C by Murata Power Solutions
Results Overview of D1U54T-M-2500-12-HC4C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1U54T-M-2500-12-HC4C Information
D1U54T-M-2500-12-HC4C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for D1U54T-M-2500-12-HC4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5140
|
Newark | Bulk |Murata Power Solutions D1U54T-M-2500-12-HC4C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$727.5600 | Buy Now |
DISTI #
811-D1U54T-M-2500-12-HC4C-ND
|
DigiKey | POWERM Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$634.7428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bulk |
0 Bulk |
|
$634.1500 | Buy Now |
DISTI #
000000000007206762
|
Sager | Rack Mount Power Supplies Min Qty: 1 | 0 |
|
$630.0500 | Buy Now |