Part Details for D1U54P-W-2000-12-HC3C by Murata Power Solutions
Overview of D1U54P-W-2000-12-HC3C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for D1U54P-W-2000-12-HC3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3561
|
Newark | Box |Murata Power Solutions D1U54P-W-2000-12-HC3C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$659.7000 | Buy Now |
DISTI #
811-D1U54P-W-2000-12-HC3C-ND
|
DigiKey | AC/DC CONVERTER 12V 2000W Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$624.2420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$575.0000 | Buy Now |
DISTI #
D1U54PW200012HC3C
|
TME | Power supply: switching, for building in, 2kW, 12VDC, 166.7A, rack Min Qty: 10 | 0 |
|
$646.0400 | RFQ |
DISTI #
000000000005967985
|
Sager | Rack Mount Power Supplies 12VOLTS 12VDC 2KW Min Qty: 1 | 0 |
|
$547.6700 / $607.5800 | Buy Now |