Part Details for D1U54P-M-800-12-HB4BC by Murata Power Solutions
Overview of D1U54P-M-800-12-HB4BC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U54P-M-800-12-HB4BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3556
|
Newark | Box |Murata Power Solutions D1U54P-M-800-12-HB4BC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-D1U54P-M-800-12-HB4BC-ND
|
DigiKey | AC/DC CONVERTER 12V 800W Min Qty: 100 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$404.7891 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 52 Weeks Container: Box | 0Box |
|
$375.8600 | Buy Now |
DISTI #
D1U54PM80012HB4BC
|
TME | Power supply: switching, for building in, 800W, 12VDC, 66.7A, rack Min Qty: 25 | 0 |
|
$422.3200 | RFQ |
DISTI #
000000000005967980
|
Sager | Rack Mount Power Supplies Min Qty: 1 | 0 |
|
$357.9900 / $397.1500 | Buy Now |