Part Details for D1U54-D-1500-12-HC3C-HP by Murata Manufacturing Co Ltd
Overview of D1U54-D-1500-12-HC3C-HP by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for D1U54-D-1500-12-HC3C-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U54-D-1500-12-HC
|
Avnet Americas | Module DC-DC 1-OUT 12V 125A 1U - Tape and Reel (Alt: D1U54-D-1500-12-HC) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |