Part Details for D1U3CS-W-1200-12-HA3C by Murata Power Solutions
Overview of D1U3CS-W-1200-12-HA3C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for D1U3CS-W-1200-12-HA3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003804223
|
Sager | Rack Mount Power Supplies AC/DC 1200W 12V 5V Front End | 0 |
|
Buy Now |
Part Details for D1U3CS-W-1200-12-HA3C
D1U3CS-W-1200-12-HA3C CAD Models
D1U3CS-W-1200-12-HA3C Part Data Attributes
|
D1U3CS-W-1200-12-HA3C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U3CS-W-1200-12-HA3C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1200W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 279.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 98.3 A | |
Output Voltage-Nom | 12 V | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 1200 W | |
Width | 83.8 mm |