Part Details for D1U-W-2000-48-HA2C by Murata Power Solutions
Overview of D1U-W-2000-48-HA2C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for D1U-W-2000-48-HA2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002174714
|
Sager | Rack Mount Power Supplies AC/DC 2000W 48V Main 5V Standby | 0 |
|
Buy Now |
Part Details for D1U-W-2000-48-HA2C
D1U-W-2000-48-HA2C CAD Models
D1U-W-2000-48-HA2C Part Data Attributes:
|
D1U-W-2000-48-HA2C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U-W-2000-48-HA2C
Murata Power Solutions
AC-DC Power Factor Correction Module, 2000W, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 90.6% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | X-XXMA-X16 | |
Length | 304.8 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 41.3 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2000 W | |
Width | 120.65 mm |