Part Details for D1U-W-1600-48-HA2C by C&D Technologies Inc
Overview of D1U-W-1600-48-HA2C by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for D1U-W-1600-48-HA2C
D1U-W-1600-48-HA2C CAD Models
D1U-W-1600-48-HA2C Part Data Attributes:
|
D1U-W-1600-48-HA2C
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
D1U-W-1600-48-HA2C
C&D Technologies Inc
AC-DC Regulated Power Supply Module, 4 Output, 1600W, ROHS COMPLIANT, POWER SUPPLY UNIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATES AT 90V TO 264V AC INPUT VOLTAGE; 12V, 5V OR 3.3V STANDBY OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 49.44 V | |
Output Voltage-Min | 46.54 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1600 W | |
Trim/Adjustable Output | NO |